
* Images are for reference only
SXT22410BA48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA48-27.120M
- JLCPCB Part #
- C6248232
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 27.12MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3729
200+
$0.5476
500+
$0.5298
1000+
$0.5201
Related Products

SXT22410BA38-27.120M
Suntsu Electronics, Inc.
$1.3697

SXT22411BA48-27.120M
Suntsu Electronics, Inc.
$1.5845

SXT22412BA48-27.120M
Suntsu Electronics, Inc.
$1.0822

SXT22410BB38-24.576M
Suntsu Electronics, Inc.
$2.0658

SXT22413DB27-16.000M
Suntsu Electronics, Inc.
$1.0967

SXT22412FB07-24.000M
Suntsu Electronics, Inc.
$1.0499
Welcome back, may I help you?