
* Images are for reference only
SXT22412EA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EA38-22.1184M
- JLCPCB Part #
- C7098480
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 22.1184MHz 80Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3164
200+
$0.5259
500+
$0.5082
1000+
$0.5001
Related Products

SXT22412EA48-22.1184M
Suntsu Electronics, Inc.
$1.3180

SXT22412EB38-22.1184M
Suntsu Electronics, Inc.
$1.3276

SXT22412DA38-22.1184M
Suntsu Electronics, Inc.
$1.2712

SXT22416CA38-12.288M
Suntsu Electronics, Inc.
$0.8582

SXT22412EC48-12.288M
Suntsu Electronics, Inc.
$0.9615

SXT22421CB16-19.200M
Suntsu Electronics, Inc.
$1.2196
Welcome back, may I help you?