
* Images are for reference only
SXT22411BA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA16-13.560M
- JLCPCB Part #
- C6248464
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 120Ω 13.56MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0536
200+
$0.4215
500+
$0.4070
1000+
$0.4006
Related Products

SXT22411CA16-13.560M
Suntsu Electronics, Inc.
$1.0761

SXT22415BA16-13.560M
Suntsu Electronics, Inc.
$0.5614

SXT32411BA16-13.560M
Suntsu Electronics, Inc.
$0.4938

SXT22420BB38-25.000M
Suntsu Electronics, Inc.
$0.8139

SXT22410CA07-27.120M
Suntsu Electronics, Inc.
$1.3865

FA-20H 40.0000MF10V-AS5
Seiko Epson
$1.0230