
* Images are for reference only
SXT22410EC38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EC38-38.400M
- JLCPCB Part #
- C7098475
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 38.4MHz 60Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2082
200+
$0.4820
500+
$0.4660
1000+
$0.4595
Related Products

SXT22410CC38-38.400M
Suntsu Electronics, Inc.
$1.1938

SXT22412EC38-38.400M
Suntsu Electronics, Inc.
$1.3930

SXT22410EC07-38.400M
Suntsu Electronics, Inc.
$1.2002

SXT22411BA07-48.000M
Suntsu Electronics, Inc.
$2.0389

SXT22413BB17-37.400M
Suntsu Electronics, Inc.
$1.0347

ECS-250-10-36-CKM-TR
ECS
$0.3458
Welcome back, may I help you?