
* Images are for reference only
SXT22410CC38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC38-38.400M
- JLCPCB Part #
- C7098230
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 38.4MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1941
200+
$0.4773
500+
$0.4613
1000+
$0.4532
Related Products

SXT22410CC48-38.400M
Suntsu Electronics, Inc.
$1.1185

SXT22410CB38-38.400M
Suntsu Electronics, Inc.
$1.1041

SXT32410CC38-38.400M
Suntsu Electronics, Inc.
$0.9305

SXT22418FE38-14.7456M
Suntsu Electronics, Inc.
$1.2551

SXT22412EC07-18.432M
Suntsu Electronics, Inc.
$1.6794

SXT22417DA07-50.000M
Suntsu Electronics, Inc.
$1.3515