
* Images are for reference only
SXT22412EA17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EA17-27.120M
- JLCPCB Part #
- C7098463
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 27.12MHz 80Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1924
200+
$0.4754
500+
$0.4609
1000+
$0.4528
Related Products

SXT22412EB17-27.120M
Suntsu Electronics, Inc.
$1.2053

SXT22412DA17-27.120M
Suntsu Electronics, Inc.
$1.1392

SXT22410EA17-27.120M
Suntsu Electronics, Inc.
$1.5131

425F11A019M6608
CTS Electronic Components
$1.1844

SXT22414AA38-12.000M
Suntsu Electronics, Inc.
$1.1586

SXT22420BB07-12.288M
Suntsu Electronics, Inc.
$0.8379
Welcome back, may I help you?