
* Images are for reference only
SXT1148ED16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148ED16-48.000M
- JLCPCB Part #
- C7022413
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 48MHz 8pF ±15ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9607
200+
$0.3843
500+
$0.3714
1000+
$0.3649
Related Products

SXT1148ED17-48.000M
Suntsu Electronics, Inc.
$0.9607

SXT2148EB16-48.000M
Suntsu Electronics, Inc.
$1.5291

SXT1148EB17-48.000M
Suntsu Electronics, Inc.
$0.9607

SXT1149BA16-27.000M
Suntsu Electronics, Inc.
$0.9898

416F44023CSR
CTS Electronic Components
$1.0754

416F37025IDR
CTS Electronic Components
$1.1028
Welcome back, may I help you?