
* Images are for reference only
SXT22410ED17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED17-32.000M
- JLCPCB Part #
- C7098483
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 32MHz 60Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1306
200+
$0.4523
500+
$0.4361
1000+
$0.4297
Related Products

SXT22410EE17-32.000M
Suntsu Electronics, Inc.
$1.1419

SXT22410CA17-32.000M
Suntsu Electronics, Inc.
$1.0095

SXT21410EA17-32.000M
Suntsu Electronics, Inc.
$0.9610

SXT22419CB07-12.000M
Suntsu Electronics, Inc.
$1.0660

SXT2248EA16-32.000M
Suntsu Electronics, Inc.
$1.4116

SXT22416CB07-14.7456M
Suntsu Electronics, Inc.
$0.7575
Welcome back, may I help you?