
* Images are for reference only
SXT22410DD07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD07-48.000M
- JLCPCB Part #
- C7098381
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 48MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2140
200+
$0.8837
500+
$0.8548
1000+
$0.8403
Related Products

SXT32410DD07-48.000M
Suntsu Electronics, Inc.
$1.0203

SXT22410DB07-40.000M
Suntsu Electronics, Inc.
$2.1642

SXT22410ED07-40.000M
Suntsu Electronics, Inc.
$2.3152

SXT22414CB38-12.288M
Suntsu Electronics, Inc.
$0.8660

FA-20H 32.0000MF20X-K
Seiko Epson
$0.5913

SXT2247DA17-16.000M
Suntsu Electronics, Inc.
$0.8178
Welcome back, may I help you?