
* Images are for reference only
SXT32410DD07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD07-48.000M
- JLCPCB Part #
- C6318414
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 40Ω 48MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0229
200+
$0.4092
500+
$0.3947
1000+
$0.3882
Related Products

SXT32417DD07-48.000M
Suntsu Electronics, Inc.
$1.0084

SXT32410FD07-48.000M
Suntsu Electronics, Inc.
$1.2548

SXT32410ED07-48.000M
Suntsu Electronics, Inc.
$1.0873

SXT32418EC16-19.200M
Suntsu Electronics, Inc.
$1.1904

Q 27,120-JXS32-12-10/15-T1-FU-WA-LF
Jauch Quartz
$0.9552

SXT32411CA48-13.560M
Suntsu Electronics, Inc.
$0.5139
Welcome back, may I help you?