
* Images are for reference only
SXT32410EB17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB17-19.200M
- JLCPCB Part #
- C5934789
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 19.2MHz 70Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1952
200+
$0.4781
500+
$0.4620
1000+
$0.4539
Related Products

SXT32410EC17-19.200M
Suntsu Electronics, Inc.
$1.2065

SXT32410EA17-19.200M
Suntsu Electronics, Inc.
$1.1855

SXT32410EB16-19.200M
Suntsu Electronics, Inc.
$1.1936

SXT32415AA38-14.7456M
Suntsu Electronics, Inc.
$0.6509

SXT32419CB38-37.400M
Suntsu Electronics, Inc.
$1.3729

SXT32419DC48-44.000M
Suntsu Electronics, Inc.
$2.1013
Welcome back, may I help you?