
* Images are for reference only
SXT22410DC48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC48-27.120M
- JLCPCB Part #
- C7098368
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 27.12MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4895
200+
$0.5955
500+
$0.5745
1000+
$0.5649
Related Products

SXT22410FC48-27.120M
Suntsu Electronics, Inc.
$1.6412

SXT22410CC48-27.120M
Suntsu Electronics, Inc.
$1.4395

SXT22412DC48-27.120M
Suntsu Electronics, Inc.
$1.1732

SXT22410DA38-27.000M
Suntsu Electronics, Inc.
$2.1657

SXT22412AA48-12.288M
Suntsu Electronics, Inc.
$0.8263

C2E-16.000-10-3030-X-CT
AKER
$2.4174
Welcome back, may I help you?