
* Images are for reference only
SXT21413DB48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413DB48-16.384M
- JLCPCB Part #
- C5939828
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 13pF 16.384MHz 200Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1565
200+
$0.4617
500+
$0.4456
1000+
$0.4392
Related Products

SXT21413CB48-16.384M
Suntsu Electronics, Inc.
$1.0809

SXT21413DA48-16.384M
Suntsu Electronics, Inc.
$1.1308

SXT21417DB48-16.384M
Suntsu Electronics, Inc.
$1.1565

SXT21412EB48-20.000M
Suntsu Electronics, Inc.
$1.2804

SXT21418CB48-26.000M
Suntsu Electronics, Inc.
$0.9764

SXT21418EE17-27.000M
Suntsu Electronics, Inc.
$2.5543