
* Images are for reference only
SXT32412EC07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC07-25.000M
- JLCPCB Part #
- C5959567
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 25MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8582
200+
$0.3436
500+
$0.3324
1000+
$0.3259
Related Products

SXT32412FC07-25.000M
Suntsu Electronics, Inc.
$0.9470

SXT32412CC07-25.000M
Suntsu Electronics, Inc.
$0.7873

SXT22412EC07-25.000M
Suntsu Electronics, Inc.
$1.0034

SXT32413AA07-52.000M
Suntsu Electronics, Inc.
$0.9276

SXT32419DD38-27.000M
Suntsu Electronics, Inc.
$1.4922

SXT32419BA07-16.000M
Suntsu Electronics, Inc.
$0.7163
Welcome back, may I help you?