
* Images are for reference only
SXT22417CC38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC38-13.560M
- JLCPCB Part #
- C6519346
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13.56MHz 17pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5960
200+
$0.2375
500+
$0.2294
1000+
$0.2262
Related Products

SXT22417CA38-13.560M
Suntsu Electronics, Inc.
$0.5815

SXT22419CC38-13.560M
Suntsu Electronics, Inc.
$0.5944

SXT22417CB38-13.560M
Suntsu Electronics, Inc.
$0.5880

SXT22416BA38-37.400M
Suntsu Electronics, Inc.
$1.0321

SXT22412FB17-25.000M
Suntsu Electronics, Inc.
$1.0531

ECS-320-8-36Q-CWY-TR
ECS
$0.4578
Welcome back, may I help you?