
* Images are for reference only
SXT22412DA27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA27-18.432M
- JLCPCB Part #
- C7098282
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 12pF 18.432MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6245
200+
$0.6485
500+
$0.6276
1000+
$0.6163
Related Products

SXT22413DA27-18.432M
Suntsu Electronics, Inc.
$1.6245

SXT22412FA27-18.432M
Suntsu Electronics, Inc.
$1.7261

SXT22415DA27-18.432M
Suntsu Electronics, Inc.
$1.1679

SXT2248CB16-27.120M
Suntsu Electronics, Inc.
$1.1276

425F35B038M4000
CTS Electronic Components
$1.0421

SXT22412DD17-13.000M
Suntsu Electronics, Inc.
$1.0808
Welcome back, may I help you?