
* Images are for reference only
SXT32412DA48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA48-14.7456M
- JLCPCB Part #
- C5782049
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12pF 14.7456MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6996
200+
$0.2799
500+
$0.2702
1000+
$0.2654
Related Products

SXT32412DC48-14.7456M
Suntsu Electronics, Inc.
$0.7221

SXT32412DA38-14.7456M
Suntsu Electronics, Inc.
$0.6980

SXT32410DA48-14.7456M
Suntsu Electronics, Inc.
$1.2013

SXT32419AA07-36.000M
Suntsu Electronics, Inc.
$1.3653

SXT32416BB38-48.000M
Suntsu Electronics, Inc.
$1.0164

SXT32421CC48-12.288M
Suntsu Electronics, Inc.
$0.7092