
* Images are for reference only
SXT2248CB16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB16-27.120M
- JLCPCB Part #
- C7384036
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 27.12MHz 80Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1270
200+
$0.4499
500+
$0.4354
1000+
$0.4273
Related Products

SXT2148CB16-27.120M
Suntsu Electronics, Inc.
$1.4092

SXT2248CB17-27.120M
Suntsu Electronics, Inc.
$1.1302

SXT2248CA16-27.120M
Suntsu Electronics, Inc.
$1.1141

SXT22420BA17-32.000M
Suntsu Electronics, Inc.
$1.1689

SXT2247BA48-12.000M
Suntsu Electronics, Inc.
$0.9851

SXT22420DA07-14.31818M
Suntsu Electronics, Inc.
$1.2238
Welcome back, may I help you?