
* Images are for reference only
SXT22410CC48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC48-27.000M
- JLCPCB Part #
- C7098240
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 27MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1415
200+
$0.8540
500+
$0.8266
1000+
$0.8121
Related Products

SXT22410CC48-24.000M
Suntsu Electronics, Inc.
$1.4148

SXT22410EC48-27.000M
Suntsu Electronics, Inc.
$2.3171

SXT22410CA48-27.000M
Suntsu Electronics, Inc.
$2.0915

SXT22413DC16-20.000M
Suntsu Electronics, Inc.
$1.4551

SXT22417DB07-20.000M
Suntsu Electronics, Inc.
$1.0265

SXT22419CA17-32.000M
Suntsu Electronics, Inc.
$1.1344
Welcome back, may I help you?