
* Images are for reference only
SXT22419CA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA17-32.000M
- JLCPCB Part #
- C7102403
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 32MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1324
200+
$0.4520
500+
$0.4375
1000+
$0.4295
Related Products

SXT22419CA17-12.000M
Suntsu Electronics, Inc.
$1.0455

SXT22418CA17-32.000M
Suntsu Electronics, Inc.
$1.0874

SXT22412CA17-32.000M
Suntsu Electronics, Inc.
$1.1597

SXT22410BB07-16.000M
Suntsu Electronics, Inc.
$1.3688

QT252S-12.000MEDV-T
QST Products, LLC
$0.7287

SXT2248BA07-27.000M
Suntsu Electronics, Inc.
$1.1276