
* Images are for reference only
SXT22410CC48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC48-24.576M
- JLCPCB Part #
- C7098236
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 24.576MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1353
200+
$0.8516
500+
$0.8242
1000+
$0.8098
Related Products

SXT22419CC48-24.576M
Suntsu Electronics, Inc.
$2.7297

SXT22410DC48-24.576M
Suntsu Electronics, Inc.
$2.2108

SXT22410FC48-24.576M
Suntsu Electronics, Inc.
$1.6308

SXT22419AA27-37.400M
Suntsu Electronics, Inc.
$1.0138

SXT22422CC17-50.000M
Suntsu Electronics, Inc.
$1.3432

SXT22418CC27-30.000M
Suntsu Electronics, Inc.
$2.3795
Welcome back, may I help you?