
* Images are for reference only
SXT22418BB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB48-24.000M
- JLCPCB Part #
- C6698482
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 24MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7187
200+
$0.2869
500+
$0.2772
1000+
$0.2724
Related Products

SXT22418BB48-20.000M
Suntsu Electronics, Inc.
$0.7187

SXT22418DB48-24.000M
Suntsu Electronics, Inc.
$0.9588

SXT22412BB48-24.000M
Suntsu Electronics, Inc.
$0.7187

SXT22417DB27-13.560M
Suntsu Electronics, Inc.
$0.6075

SXT22415DB17-13.560M
Suntsu Electronics, Inc.
$0.6059

SXT22415CB48-13.560M
Suntsu Electronics, Inc.
$0.5882
Welcome back, may I help you?