
* Images are for reference only
SXT32417EC07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC07-11.0592M
- JLCPCB Part #
- C6266452
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 17pF 250Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7492
200+
$0.2988
500+
$0.2891
1000+
$0.2842
Related Products

SXT32417EE07-11.0592M
Suntsu Electronics, Inc.
$0.7686

SXT32417EA07-11.0592M
Suntsu Electronics, Inc.
$0.7282

SXT32417EB07-11.0592M
Suntsu Electronics, Inc.
$0.7379

SXT3249CC17-50.000M
Suntsu Electronics, Inc.
$0.5926

SXT3248FE48-25.000M
Suntsu Electronics, Inc.
$0.9963

SXT32410DC38-19.200M
Suntsu Electronics, Inc.
$1.1658
Welcome back, may I help you?