
* Images are for reference only
SXT22410CC17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC17-30.000M
- JLCPCB Part #
- C7098219
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 30MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1329
200+
$0.8509
500+
$0.8235
1000+
$0.8090
Related Products

SXT22418FC17-30.000M
Suntsu Electronics, Inc.
$2.7271

SXT32410CC17-36.000M
Suntsu Electronics, Inc.
$1.4790

SXT22410FC17-20.000M
Suntsu Electronics, Inc.
$1.0641

SXT2248DD38-30.000M
Suntsu Electronics, Inc.
$1.3030

SXT2247CA17-20.000M
Suntsu Electronics, Inc.
$1.2611

SXT22416CC17-14.31818M
Suntsu Electronics, Inc.
$1.2126
Welcome back, may I help you?