
* Images are for reference only
SXT22416CC17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CC17-14.31818M
- JLCPCB Part #
- C6315158
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 16pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2115
200+
$0.4840
500+
$0.4679
1000+
$0.4598
Related Products

SXT22412CC17-14.31818M
Suntsu Electronics, Inc.
$1.2115

SXT22416CC27-14.31818M
Suntsu Electronics, Inc.
$1.2147

SXT22411CC17-14.31818M
Suntsu Electronics, Inc.
$1.2115

SXT22419CC17-16.384M
Suntsu Electronics, Inc.
$1.0970

SXT22417CC27-32.000M
Suntsu Electronics, Inc.
$1.1921

SXT22412BB38-18.432M
Suntsu Electronics, Inc.
$1.5809
Welcome back, may I help you?