
* Images are for reference only
SXT2248DD38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DD38-30.000M
- JLCPCB Part #
- C5934626
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 30MHz 60Ω 8pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2999
200+
$0.5187
500+
$0.5026
1000+
$0.4929
Related Products

SXT2248DD38-32.000M
Suntsu Electronics, Inc.
$1.4014

SXT22418DD38-30.000M
Suntsu Electronics, Inc.
$2.5031

SXT2248DD38-40.000M
Suntsu Electronics, Inc.
$1.1501

SXT22412FD27-32.000M
Suntsu Electronics, Inc.
$0.7925

SXT22410EE38-24.000M
Suntsu Electronics, Inc.
$1.5158

SXT2248EE16-27.000M
Suntsu Electronics, Inc.
$1.3144
Welcome back, may I help you?