
* Images are for reference only
SXT22410CA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CA16-27.000M
- JLCPCB Part #
- C7098144
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 27MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0678
200+
$0.8259
500+
$0.7985
1000+
$0.7841
Related Products

SXT22410DA16-27.000M
Suntsu Electronics, Inc.
$2.1449

SXT22410AA16-27.000M
Suntsu Electronics, Inc.
$1.9923

SXT22410CC16-27.000M
Suntsu Electronics, Inc.
$2.1176

SXT2247BB16-40.000M
Suntsu Electronics, Inc.
$1.2179

SXT22419DB16-26.000M
Suntsu Electronics, Inc.
$0.8307

CX2520DB12000D0FLJC1
Kyocera AVX
$0.3209
Welcome back, may I help you?