
* Images are for reference only
SXT21417BA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BA38-26.000M
- JLCPCB Part #
- C5920171
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 17pF 26MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2616
200+
$0.9034
500+
$0.8727
1000+
$0.8582
Related Products

SXT21417BA38-24.000M
Suntsu Electronics, Inc.
$1.2373

SXT21419BA38-26.000M
Suntsu Electronics, Inc.
$2.4504

SXT21412BA38-26.000M
Suntsu Electronics, Inc.
$1.5228

SXT21412FA48-16.000M
Suntsu Electronics, Inc.
$0.8550

SXT21419DC48-50.000M
Suntsu Electronics, Inc.
$1.5438

SXT21412CB16-22.1184M
Suntsu Electronics, Inc.
$1.2422
Welcome back, may I help you?