
* Images are for reference only
SXT22410BB48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB48-38.400M
- JLCPCB Part #
- C7098136
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 38.4MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7187
200+
$0.2869
500+
$0.2772
1000+
$0.2724
Related Products

SXT22411BB48-38.400M
Suntsu Electronics, Inc.
$1.3068

SXT22410DB48-38.400M
Suntsu Electronics, Inc.
$1.1489

SXT22412BB48-38.400M
Suntsu Electronics, Inc.
$1.2472

CXAF-030000-2-AL-04
AKER
$0.4583

SXT22419DC38-12.288M
Suntsu Electronics, Inc.
$0.9137

SXT22419BA07-27.000M
Suntsu Electronics, Inc.
$1.1264
Welcome back, may I help you?