
* Images are for reference only
SXT21417ED38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417ED38-37.400M
- JLCPCB Part #
- C6836167
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 17pF 37.4MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2601
200+
$0.5028
500+
$0.4867
1000+
$0.4786
Related Products

SXT21417DD38-37.400M
Suntsu Electronics, Inc.
$1.2150

SXT21416ED38-37.400M
Suntsu Electronics, Inc.
$1.2601

SXT21417EA38-37.400M
Suntsu Electronics, Inc.
$1.2263

SXT2148DC17-26.000M
Suntsu Electronics, Inc.
$1.4792

CX2016DB48000D0GPSC1
Kyocera AVX
$0.7864

SXT2148DD17-30.000M
Suntsu Electronics, Inc.
$1.9932
Welcome back, may I help you?