
* Images are for reference only
SXT22412BA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA48-24.000M
- JLCPCB Part #
- C6697927
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 24MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8907
200+
$0.3560
500+
$0.3447
1000+
$0.3383
Related Products

SXT22412BA48-25.000M
Suntsu Electronics, Inc.
$0.8907

SXT22412BA48-27.000M
Suntsu Electronics, Inc.
$1.0501

SXT22416BA48-24.000M
Suntsu Electronics, Inc.
$1.0066

SXT2248BB16-40.000M
Suntsu Electronics, Inc.
$1.0533

SXT22415BB17-22.1184M
Suntsu Electronics, Inc.
$0.9567

SXT2249AA27-12.000M
Suntsu Electronics, Inc.
$0.8842
Welcome back, may I help you?