
* Images are for reference only
SXT22411BB38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB38-27.000M
- JLCPCB Part #
- C7097786
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 11pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4637
200+
$0.9829
500+
$0.9507
1000+
$0.9346
Related Products

SXT22416BB38-27.000M
Suntsu Electronics, Inc.
$1.4277

SXT22410BB38-27.000M
Suntsu Electronics, Inc.
$2.0609

SXT22417BB38-27.000M
Suntsu Electronics, Inc.
$1.1876

SXT22412DC17-25.000M
Suntsu Electronics, Inc.
$0.9636

SXT2249BB27-27.120M
Suntsu Electronics, Inc.
$1.3068

SXT22418FD16-13.000M
Suntsu Electronics, Inc.
$1.0538
Welcome back, may I help you?