
* Images are for reference only
SXT22417BB38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB38-27.000M
- JLCPCB Part #
- C7336083
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 17pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1876
200+
$0.4738
500+
$0.4577
1000+
$0.4512
Related Products

SXT22417BB38-25.000M
Suntsu Electronics, Inc.
$0.7525

SXT22416BB38-27.000M
Suntsu Electronics, Inc.
$1.4277

SXT22410BB38-27.000M
Suntsu Electronics, Inc.
$2.0609

SXT22420AA27-19.200M
Suntsu Electronics, Inc.
$1.1827

SXT22417EA27-13.560M
Suntsu Electronics, Inc.
$0.6285

SXT22412CA17-32.000M
Suntsu Electronics, Inc.
$1.1618
Welcome back, may I help you?