
* Images are for reference only
SXT22411BA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA17-32.000M
- JLCPCB Part #
- C7097715
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0818
200+
$0.4311
500+
$0.4182
1000+
$0.4102
Related Products

SXT22419BA17-32.000M
Suntsu Electronics, Inc.
$1.0834

SXT22412BA17-32.000M
Suntsu Electronics, Inc.
$1.1367

SXT22410CA17-32.000M
Suntsu Electronics, Inc.
$1.0092

SXT2248CA27-30.000M
Suntsu Electronics, Inc.
$1.2142

SXT22412EE07-18.432M
Suntsu Electronics, Inc.
$1.7099

SXT22410DD48-27.000M
Suntsu Electronics, Inc.
$2.2460
Welcome back, may I help you?