
* Images are for reference only
SXT2247BB07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BB07-48.000M
- JLCPCB Part #
- C6701580
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 48MHz 50Ω 7pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3624
200+
$0.5437
500+
$0.5260
1000+
$0.5164
Related Products

SXT2147BB07-48.000M
Suntsu Electronics, Inc.
$1.5715

SXT2247BA07-48.000M
Suntsu Electronics, Inc.
$1.2595

SXT2248BB07-48.000M
Suntsu Electronics, Inc.
$1.1871

SXT22417EA27-18.432M
Suntsu Electronics, Inc.
$1.2096

SXT22418EE07-12.288M
Suntsu Electronics, Inc.
$0.9732

FH2600021
Diodes Incorporated
$0.9378