
* Images are for reference only
SXT21418FD17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD17-37.400M
- JLCPCB Part #
- C7097481
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 18pF 37.4MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3159
200+
$0.5248
500+
$0.5086
1000+
$0.4990
Related Products

SXT21418DD17-37.400M
Suntsu Electronics, Inc.
$1.2142

SXT21418FB17-37.400M
Suntsu Electronics, Inc.
$1.2933

SXT22418FD17-37.400M
Suntsu Electronics, Inc.
$1.2207

VXM9-9007-62M5000000TR
Microchip Tech
$2.3703

SXT21421CB38-22.1184M
Suntsu Electronics, Inc.
$1.0059

SXT21412AA38-48.000M
Suntsu Electronics, Inc.
$1.1270
Welcome back, may I help you?