
* Images are for reference only
SXT21418FA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FA48-40.000M
- JLCPCB Part #
- C7097391
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 40MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6036
200+
$1.0389
500+
$1.0050
1000+
$0.9873
Related Products

SXT21418FA16-40.000M
Suntsu Electronics, Inc.
$2.5843

SXT21418FB38-40.000M
Suntsu Electronics, Inc.
$2.6262

SXT21410BA48-40.000M
Suntsu Electronics, Inc.
$0.9195

SXT21412BB17-48.000M
Suntsu Electronics, Inc.
$1.1502

FW4000015Z
Diodes Incorporated
$1.0324

SXT21413DA38-37.400M
Suntsu Electronics, Inc.
$0.8389
Welcome back, may I help you?