
* Images are for reference only
SXT21413DA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413DA38-37.400M
- JLCPCB Part #
- C5939813
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 13pF 37.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8384
200+
$0.3354
500+
$0.3241
1000+
$0.3177
Related Products

SXT21413BA38-37.400M
Suntsu Electronics, Inc.
$0.7884

SXT21411DA38-37.400M
Suntsu Electronics, Inc.
$0.8384

SXT21416DA38-37.400M
Suntsu Electronics, Inc.
$1.1818

402F27012IJR
CTS Electronic Components
$0.9997

SXT21416AA27-27.000M
Suntsu Electronics, Inc.
$2.2653

SXT21418FB17-18.432M
Suntsu Electronics, Inc.
$1.4350
Welcome back, may I help you?