
* Images are for reference only
SXT21418EE07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE07-22.1184M
- JLCPCB Part #
- C7097348
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 18pF 22.1184MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1954
200+
$0.4775
500+
$0.4614
1000+
$0.4533
Related Products

SXT21417EE07-22.1184M
Suntsu Electronics, Inc.
$1.1954

SXT21418EB07-22.1184M
Suntsu Electronics, Inc.
$1.1341

SXT21418EA07-22.1184M
Suntsu Electronics, Inc.
$1.1131

SXT21420AA16-16.000M
Suntsu Electronics, Inc.
$1.2357

SXT21419CA38-22.1184M
Suntsu Electronics, Inc.
$1.1260

SXT21418BA07-26.000M
Suntsu Electronics, Inc.
$2.1971
Welcome back, may I help you?