
* Images are for reference only
SXT22417EE38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EE38-18.432M
- JLCPCB Part #
- C7336718
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 17pF 18.432MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2604
200+
$0.5035
500+
$0.4874
1000+
$0.4777
Related Products

SXT22417EC38-18.432M
Suntsu Electronics, Inc.
$1.2378

SXT22412EE38-18.432M
Suntsu Electronics, Inc.
$1.7170

SXT22419EE38-18.432M
Suntsu Electronics, Inc.
$1.2604

QT252S-30.000MAAJ-T
QST Products, LLC
$0.9134

SXT22410AA38-24.576M
Suntsu Electronics, Inc.
$2.0140

SXT22418FB48-13.000M
Suntsu Electronics, Inc.
$1.0425
Welcome back, may I help you?