
* Images are for reference only
SXT21418EB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB07-22.1184M
- JLCPCB Part #
- C6691957
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 18pF 22.1184MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1295
200+
$0.4515
500+
$0.4354
1000+
$0.4290
Related Products

SXT21419EB07-22.1184M
Suntsu Electronics, Inc.
$1.1295

SXT21418EB17-22.1184M
Suntsu Electronics, Inc.
$1.1359

SXT21418ED07-22.1184M
Suntsu Electronics, Inc.
$1.1697

SXT21411DA16-18.432M
Suntsu Electronics, Inc.
$1.3432

SXT21414CB27-22.1184M
Suntsu Electronics, Inc.
$0.9978

SXT21418EB16-50.000M
Suntsu Electronics, Inc.
$1.5665
Welcome back, may I help you?