
* Images are for reference only
SXT2147AA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147AA07-16.000M
- JLCPCB Part #
- C7097256
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16MHz 200Ω 7pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0596
200+
$0.4232
500+
$0.4087
1000+
$0.4022
Related Products

SXT2149AA07-16.000M
Suntsu Electronics, Inc.
$1.0596

SXT21417AA07-16.000M
Suntsu Electronics, Inc.
$1.2195

SXT2147AA27-16.000M
Suntsu Electronics, Inc.
$1.1064

SXT21412EB16-50.000M
Suntsu Electronics, Inc.
$1.5748

SXT21419DB27-52.000M
Suntsu Electronics, Inc.
$1.9091

SXT21410DD16-38.400M
Suntsu Electronics, Inc.
$2.6666
Welcome back, may I help you?