
* Images are for reference only
SXT21410DD16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DD16-38.400M
- JLCPCB Part #
- C6309786
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 38.4MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6526
200+
$1.0588
500+
$1.0235
1000+
$1.0058
Related Products

SXT21410DB16-38.400M
Suntsu Electronics, Inc.
$2.5931

SXT11410DD16-38.400M
Suntsu Electronics, Inc.
$0.9560

SXT21410DD17-38.400M
Suntsu Electronics, Inc.
$2.6574

SXT21418CB27-22.1184M
Suntsu Electronics, Inc.
$0.9978

SXT21411CC48-37.400M
Suntsu Electronics, Inc.
$0.8275

SXT2148CC27-27.120M
Suntsu Electronics, Inc.
$1.4267
Welcome back, may I help you?