
* Images are for reference only
SXT21412EB16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB16-50.000M
- JLCPCB Part #
- C6836031
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 50MHz 60Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5728
200+
$0.6276
500+
$0.6066
1000+
$0.5969
Related Products

SXT21417EB16-50.000M
Suntsu Electronics, Inc.
$1.5728

SXT21412CB16-50.000M
Suntsu Electronics, Inc.
$1.4841

SXT22412EB16-50.000M
Suntsu Electronics, Inc.
$1.4148

SXT21417BA17-22.1184M
Suntsu Electronics, Inc.
$0.9373

SXT21413CA17-22.1184M
Suntsu Electronics, Inc.
$1.2325

C1E-27.120-6-1015-M
AKER
$1.2680
Welcome back, may I help you?