
* Images are for reference only
SXT22422CA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CA38-16.384M
- JLCPCB Part #
- C7341310
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 22pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0510
200+
$0.4195
500+
$0.4066
1000+
$0.3986
Related Products

SXT22421CA38-16.384M
Suntsu Electronics, Inc.
$1.0510

SXT22422BA38-16.384M
Suntsu Electronics, Inc.
$1.0028

SXT22422AA38-16.384M
Suntsu Electronics, Inc.
$0.9771

SXT22422CA27-37.400M
Suntsu Electronics, Inc.
$1.0478

SXT2248FE38-38.400M
Suntsu Electronics, Inc.
$0.7168

SXT22418EA48-13.560M
Suntsu Electronics, Inc.
$0.6284