
* Images are for reference only
SXT22410FD48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD48-40.000M
- JLCPCB Part #
- C6693878
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 40MHz 50Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7198
200+
$0.2873
500+
$0.2776
1000+
$0.2728
Related Products

SXT22410FC48-40.000M
Suntsu Electronics, Inc.
$2.4464

SXT32410FD48-40.000M
Suntsu Electronics, Inc.
$1.4653

SXT22410FB48-40.000M
Suntsu Electronics, Inc.
$2.4206

SXT2248DA17-27.000M
Suntsu Electronics, Inc.
$1.2055

SXT22410AA16-32.000M
Suntsu Electronics, Inc.
$0.9683

SXT2248EA07-16.000M
Suntsu Electronics, Inc.
$0.7972
Welcome back, may I help you?