
* Images are for reference only
SXT22420DA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA16-50.000M
- JLCPCB Part #
- C7340939
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20pF 50MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3531
200+
$0.5400
500+
$0.5223
1000+
$0.5143
Related Products

SXT22420DA17-50.000M
Suntsu Electronics, Inc.
$1.3548

SXT22420DB16-50.000M
Suntsu Electronics, Inc.
$1.3644

SXT21420DA16-50.000M
Suntsu Electronics, Inc.
$1.5042

SXT22418EC16-19.200M
Suntsu Electronics, Inc.
$1.2905

SXT22418BB38-25.000M
Suntsu Electronics, Inc.
$0.6798

SXT22418FE17-24.000M
Suntsu Electronics, Inc.
$1.0832