
* Images are for reference only
SXT22420AA17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA17-20.000M
- JLCPCB Part #
- C5778294
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20MHz 20pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8971
200+
$0.3576
500+
$0.3463
1000+
$0.3399
Related Products

SXT21420AA17-20.000M
Suntsu Electronics, Inc.
$1.1484

SXT22420AA17-50.000M
Suntsu Electronics, Inc.
$1.2901

SXT22420AA07-20.000M
Suntsu Electronics, Inc.
$0.8714

SXT22419CB17-12.288M
Suntsu Electronics, Inc.
$0.8649

SXT22412CC17-13.560M
Suntsu Electronics, Inc.
$1.1017

SXT22419DB07-18.432M
Suntsu Electronics, Inc.
$1.1709
Welcome back, may I help you?