
* Images are for reference only
SXT21413BB07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BB07-20.000M
- JLCPCB Part #
- C7093506
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 13pF 200Ω 20MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3148
200+
$0.5250
500+
$0.5072
1000+
$0.4991
Related Products

SXT21413BB07-26.000M
Suntsu Electronics, Inc.
$0.9998

SXT21413BB07-40.000M
Suntsu Electronics, Inc.
$1.4844

SXT21416BB07-20.000M
Suntsu Electronics, Inc.
$1.3148

SXT21412BB38-50.000M
Suntsu Electronics, Inc.
$1.4666

E1SB25E000009E
Hosonic Elec
$0.3258

SXT21411DB27-37.400M
Suntsu Electronics, Inc.
$0.8480
Welcome back, may I help you?