
* Images are for reference only
SXT2248EE38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE38-26.000M
- JLCPCB Part #
- C5779542
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 26MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1418
200+
$0.4567
500+
$0.4407
1000+
$0.4326
Related Products

SXT2248EB38-26.000M
Suntsu Electronics, Inc.
$0.5355

SXT2248EE38-24.000M
Suntsu Electronics, Inc.
$1.3187

SXT2248EE38-25.000M
Suntsu Electronics, Inc.
$1.3187

SXT22410BB16-12.288M
Suntsu Electronics, Inc.
$0.8395

SXT22413BA07-22.1184M
Suntsu Electronics, Inc.
$1.2029

SXT22418ED38-14.31818M
Suntsu Electronics, Inc.
$1.3830